Dust-protected function display case with web-based browser control. Stationary driving mode for locomotive presentation or similar control of practically all locomotive functions on the Smartphone, tablet or laptop with a surface similar to the Märklin Central Station 3. The LED lighting integrated in the display case base or in the display case hood can also be switched and dimmed. The lower part of the cabinet consists of an anodized aluminum profile, the hood of Plexiglas. Electronics and connections integrated in the base. Power supply as well as necessary QR code and corresponding software included in delivery. Can be used with all modern operating systems such as Android, IOS, Windows etc. for all locomotives with mfx decoder and in straight line lying fixing screws.Maximum usable locomotive length of 70 cm. Total length approx. 73.2 cm.
Currently usable for the following locomotive families: BR 38 box and tub derBR 74BR 78/232 TCE 18E 60 Köf IIIET 91/BR 491Ce 6/8 I spoon
This text is machine translated.