Goods train electric locomotive series CE 6/8 II "Crocodile" of the Swiss Federal Railways (SBB). Design from the first series. With rod buffer, lateral transition plates, small shunting stairs and hand rods, with sand system, without false signal and without Integra-Signum magnet. Operating condition of the 1920er.
Locomotive front end, locomotive center part, wheels, rod parts as well as various attachment parts made of metal coated with 24 carat fine gold. With mfx+ digital decoder and extensive sound and light functions. 2 regulated high-power drives with rotor, 1 motor each in each drive frame. 3 axles and jackshaft driven. Traction tyres. Curve-going articulated chassis. Three-light spike signal changes depending upon the direction of travel and 1 white tail light (Swiss light change) conventional in operation, can be switched digitally. Lighting can be switched to 1 red tail light when driving solo. Lighting with maintenance-free warm white and red light emitting diodes (LED). Highly detailed metal design with many separately applied details. With sand system between the groups of driving wheels. 3-part locomotive design with swiveling front end Detailed roof equipment with safety grillee below the pantographs. The "crocodile" is delivered in an exclusive packaging with a certificate of authenticity. Locomotive and Certificate of Authenticity are numbered. A pair of white cotton gloves and a booklet about the history of the "crocodile" are included. In addition, a slider coated with 24 carat fine gold is included, for replacement with the standard-fitted driving grinder. Length over buffer 22.3 cm.
This text is machine translated.