High-speed train ICE 4 as a series 412/812 of the Deutsche Bahn AG (DB AG), with green strip and plug symbol on the two end cars, as a sign of driving with 100 percent eco-power. 1 End wagon EW 1.2-H, series 812, 1. Great. 1 dining car RW "Board restaurant", series 812, 1. Great. 1 service car TW 2.2, series 412, 2. Great. 1 middle wagon MW 2-H, series 812, 2. Great. 1 End wagon EW 2.2-H, series 812, 2. Great. Current operating state 2019.
5-part design in length scale 1:95. With mfx+ digital decoder and extensive sound and light functions. Regulated high-power drive with flywheel mass installed in the on-board restaurant wagon centrally. All 4 axles in both bogies are driven by cardan shafts. Traction tyres. Driver's cabs in end wagons with interior fittings. Power supply via the respective front end wagon depending on the direction of travel. Special close couplings with guide mechanism. Three-light spike signal changes depending upon the direction of travel and two red tail lights, conventional in operation, can be switched digitally. Interior lighting installed as standard. Interior lighting is supplied via continuous electrical connection of the entire train. Different color scenarios for the interior lighting can be switched digitally. Additionally, driver's cab lighting can be switched separately digitally. Complete lighting with maintenance-free warm-white and differently colored light emitting diodes (LED). Both pantographs on the service wagon can be raised and lowered separately as digital function. Accessible minimum radius 437.5 mm Driving over radius 1 is also possible without considering the light room profile. Length of train 151.5 cm.
This text is machine translated.