Model: A two-part commuter train LINT and a freight train consisting of a modern electric locomotive Vectron, a container carrying wagon loaded with two 20-foot containers, an open goods wagon and a tank wagon in colorful design. Model: Both battery-powered trains and magnetic couplings between the individual carriages. Motors, rechargeable batteries and the entire electronics are installed out of the reach of children. The locomotives can be charged with the supplied USB charging cable. Each 3 speed levels in forward and reverse drive, 3 sound functions and a spike signal. For an extensive entry into the exciting world of the railway, the start packing includes a tunnel, a manual level crossing and a platform.Length of passenger train 32.6 cm.Length of goods train 58.5 cm.Content: 25 curved plastic tracks, 40 straight plastic tracks, 3 points left, 2 points right and a buffer stop. For each train there is a Märklin Power Control Stick suitable for children. Sticker sheet. A USB charging cable, 6x AAA batteries as well as 3x LR44 button cells are included in the delivery. Can be extended with the plastic track extension pack 23400. The trains can each be operated with 2 different frequencies and thus be supplemented by other my world trains.Passenger train (U/V)Goods train (W/X)
This text is machine translated.