
Marquardt 01117.0106-01 1117.0101 Pushbutton 400 V AC 16 A 1 x Off/(On) momentary (L x W x H) 30 x 13 x 39.2 mm IP40 1 p
Number
Highlights & Details
Marquardt 01117.0106-01 1117.0101 Pushbutton 400 V AC 16 A 1 x Off/(On) momentary (L x W x H) 30 x 13 x 39.2 mm IP40 1 pc(s)
- ENEC, UL, CSA.
Technical specifications
- Creepage current resistance PTI 250
- Operating force: ≤ 4 N
- Flammability: UL 94 V-0
- Approvals ENEC, UL, CSA
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
White
- Functions
momentary
- Type
Normally-open
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Ag
- Connection
Type C CEE 7/16 plug 6.3 mm
- Resistance
< voltage:100 mΩ
- Switching voltage
400 V AC
- Switching current (max.)
16 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
30 mm
- Width
13 mm
- Height
39.2 mm
- Durability
100000 Schaltzyklen
- Electrical lifespan
10³
IP40
- Actuating force
4 N
- Content
1 pc(s)
- Insulation resistance
> 100 MΩ
- Dim
(L x W x H) 30 x 13 x 39.2 mm
- Front panel cut-out
30 x 13 mm
- Board thickness (max.)
2.6 mm
- Switching current (inductive)
6 A
- Type
1117.0101
- Switching capacity
16 (6) A/400 V AC
- Switching voltage
400 V AC
- Switching current
16 6 A
- Connection
Plug connection 6.3 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 700319 Marquardt 01117.0106-01 1117.0101 Pushbutton 400 V AC 16 A 1 x Off/(On) momentary (L x W x H) 30 x 13 x 39.2 mm IP40 1 p
User & Safety Instructions
User & Safety Instructions 700319 Marquardt 01117.0106-01 1117.0101 Pushbutton 400 V AC 16 A 1 x Off/(On) momentary (L x W x H) 30 x 13 x 39.2 mm IP40 1 p


