
Number
Highlights & Details
Snap switch series 1005
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact material
Ag (Silver)
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Length
10.3 mm
- Width
28 mm
- Height
16 mm
- Actuating force
2.5 N
- Content
1 pc(s)
- Dim
(L x W x H) 10.3 x 28 x 16 mm
- Type
1005.1001
- Type
1 x on/(on)
- Switching current
10 (4) A
- Type
1005.1001
- Actuating force
1.5 - 2.5 N
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 703142 Marquardt 1005.1001 Microswitch 1005.1001 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
Certificate
Certificate 703142 Marquardt 1005.1001 Microswitch 1005.1001 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
Certificate 703142 Marquardt 1005.1001 Microswitch 1005.1001 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
Certificate 703142 Marquardt 1005.1001 Microswitch 1005.1001 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)









