1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
Ag (Silver)
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
10 A
10.3 mm
28 mm
16 mm
2.5 N
1 pc(s)
(L x W x H) 10.3 x 28 x 16 mm
1006.1401
1 x on/(on)
10 (4) A
1006.1401
1.5 - 2.5 N
Spade plug 6.3 mm
Datasheet 703144 Marquardt 1006.1401 Microswitch 1006.1401 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)