
Marquardt 1010.7154 1010.7154 Snap-action switch 250 V AC 2 A 1 x On/(On) momentary/momentary (L x W x H) 23.5 x 5 x 15
Number
Technical specifications
- Product type
Snap-action switch
- Casing/button colour
White
- Functions
momentary/momentary
- Lighting type
None
- Mounting type
Screw fixing
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
2 A
- Length
23.5 mm
- Width
5 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 23.5 x 5 x 15 mm
- Type
1010.7154
Documents & Downloads
Datasheet
Datasheet 1681084 Marquardt 1010.7154 1010.7154 Snap-action switch 250 V AC 2 A 1 x On/(On) momentary/momentary (L x W x H) 23.5 x 5 x 15
User & Safety Instructions
User & Safety Instructions 1681084 Marquardt 1010.7154 1010.7154 Snap-action switch 250 V AC 2 A 1 x On/(On) momentary/momentary (L x W x H) 23.5 x 5 x 15
