Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Snap-action switch
momentary/momentary
Open end cable
Gold plated
Spring-loaded rod
1 change-over
1 x On/(On)
250 V AC
10 A
-60 °C
+105 °C
19.8 mm
6.4 mm
10 mm
IP67
1 pc(s)
(L x W x H) 19.8 x 6.4 x 10 mm
Yes
1048.6113
Datasheet 2239462 Marquardt 1048.6113 Snap-action switch 1048.6113 250 V AC 10 A 1 x On/(On) IP67 momentary/momentary 1 pc(s)