
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.78
10
8% = € 0.21
€ 2.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.78 / piece)
€ 2.78
plus VAT.
14-day return policy included
Technical specifications
- Approvals: ENEC,UL,CSA.
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 2.8 mm
- Operation type
Tappet
- Contact type
1 maker
- Switch position
1 x Off/(On)
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Length
6.4 mm
- Width
19.8 mm
- Height
10 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.4 x 19.8 x 10 mm
- Type
1050.1122
- Type
1 x On/On
- Switching current
5 A
Documents & Downloads
Datasheet
Datasheet 702190 Marquardt 1050.1122 Microswitch 1050.1122 250 V AC 5 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702190 Marquardt 1050.1122 Microswitch 1050.1122 250 V AC 5 A 1 x Off/(On) momentary 1 pc(s)
Description
Small, high performance/power snap switch in different versions. The mushroom-shaped actuator lets itself be started also laterally (until 45°).


