
Number
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Open end cable
- Contact material
Ag + Au
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
24 V DC
- Switching current (max.)
2 A
- Length
6.3 mm
- Width
13 mm
- Height
17.7 mm
IP67
- Content
1 pc(s)
- Dim
(L x W x H) 6.3 x 13 x 17.7 mm
- Type
1058.0653
- Type
1 x On(On)
- Switching current
2 A
Documents & Downloads
Datasheet
Datasheet 702667 Marquardt 1058.0653 Microswitch 1058.0653 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)
Datasheet 702667 Marquardt 1058.0653 Microswitch 1058.0653 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702667 Marquardt 1058.0653 Microswitch 1058.0653 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)



