There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Flip switch
Black
26.2 x 12.4 mm
latch
None
2 x Off/On
0/I
Ag
Type C CEE 7/16 plug 6.3 mm
100 mΩ
250 V AC
16 A
30 mm
15 mm
36.3 mm
≥ 50000 cycles
≥ 50000 cycles (electric)
3 mm
IP40
5 N
1 pc(s)
>100 MΩ
(L x W x H) 30 x 15 x 36.3 mm
1552.3602
2 x on/off
16 (4) A/250 V AC
16 A
3 - 5 N
Spade plug 6.3 mm
Datasheet 702797 Marquardt 1552.3602 Flip switch 1552.3602 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions 702797 Marquardt 1552.3602 Flip switch 1552.3602 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)