
Marquardt 1660.0202 1660.0202 Pushbutton switch 250 V AC 16 A 2 x Off/On latch Green (L x W) 25 mm x 33 mm IP40 1 pc(s)
Number
Highlights & Details
Marquardt 1660.0202 1660.0202 Pushbutton switch 250 V AC 16 A 2 x Off/On latch Green (L x W) 25 mm x 33 mm IP40 1 pc(s) Piece
Technical specifications
- Approvals: ENEC, UL, CSA
- Packaging type
Piece
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
latch
- Lighting type
Area illumination
- Colour
Green
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Contact type
2 makers
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Length
25 mm
- Width
33 mm
- Recess depth
30.8 mm
IP40
- Content
1 pc(s)
- Dim
(L x W) 25 mm x 33 mm
- Front panel cut-out
30.4 x 22.2 mm
- Board thickness (max.)
3 mm
- Switching current (inductive)
4 A
- Type
1660.0202
- Switching voltage
250 V AC
- Switching current
16 (4) A
- Type
1660.0202
- Connection
6.3 mm flat plug
Documents & Downloads
Datasheet
Datasheet 703064 Marquardt 1660.0202 1660.0202 Pushbutton switch 250 V AC 16 A 2 x Off/On latch Green (L x W) 25 mm x 33 mm IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703064 Marquardt 1660.0202 1660.0202 Pushbutton switch 250 V AC 16 A 2 x Off/On latch Green (L x W) 25 mm x 33 mm IP40 1 pc(s)






