
Number
Highlights & Details
Marquardt 1663.0101 1663.0101 Pushbutton 250 V AC 12 A 2 x On/(On) momentary (L x W) 25 mm x 33 mm IP40 1 pc(s)
Technical specifications
- Approvals: ENEC, UL, CSA
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
2 x on/on
- Lighting type
None
- Switch position
2 x On/(On)
- Contact type
2 breakers
2 makers
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
12 A
- Length
25 mm
- Width
33 mm
- Recess depth
30.8 mm
IP40
- Content
1 pc(s)
- Dim
(L x W) 25 mm x 33 mm
- Front panel cut-out
30.4 x 22.2 mm
- Board thickness (max.)
3 mm
- Switching current (inductive)
4 A
- Type
1663.0101
- Switching voltage
250 V AC
- Switching current
12 (4) A
- Type
1663.0101
- Connection
4.8 mm flat plug
Documents & Downloads
Datasheet
Datasheet 702830 Marquardt 1663.0101 1663.0101 Pushbutton 250 V AC 12 A 2 x On/(On) momentary (L x W) 25 mm x 33 mm IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702830 Marquardt 1663.0101 1663.0101 Pushbutton 250 V AC 12 A 2 x On/(On) momentary (L x W) 25 mm x 33 mm IP40 1 pc(s)








