
Marquardt 1682.3101 1682.3101 Pushbutton switch 250 V AC 12 A 2 x On/Off latch (L x W x H) 19 x 13 x 26.5 mm IP40 1 pc(s
Number
Technical specifications
- Creepage current resistance PTI 250
- Contact opening width ≥ 3 mm
- Insulation distance ≥ 8 mm
- Flammability: pusher UL 94 V-0, socket UL 94 V-1, housing UL 94 V-2
- Heat and fire resistance 850ºC (category D)
- Test mark: ENEC, UL, CSA
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
White
- Functions
latch
- Lighting type
None
- Switch position
2 x On/Off
- Contact type
2 breakers
- Contact material
Ag
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
12 A
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Length
19 mm
- Width
13 mm
- Height
26.5 mm
- Durability
100 000 switch cycles
- Electrical lifespan
50 000 switch cycles
IP40
- Actuating force
9 N
- Content
1 pc(s)
- Insulation resistance
100 MΩ
- Contact resistance
100 mΩ
- Dim
(L x W x H) 19 x 13 x 26.5 mm
- Switching current (inductive)
8 A
- Type
1682.3101
- Switching capacity
12(8) A/250 V/AC/10(8) A/250 V AC
- Switching voltage
250 V AC
- Switching current
12 (8) A
- Type
1682.3101
- Actuating force
9 N
- Connection
Plug connection 4.8 mm horizontal
- Temperature range
Connection side -20 - +100°C/actuation side -20 - +55 °C
Documents & Downloads
Datasheet
Datasheet 702888 Marquardt 1682.3101 1682.3101 Pushbutton switch 250 V AC 12 A 2 x On/Off latch (L x W x H) 19 x 13 x 26.5 mm IP40 1 pc(s
User & Safety Instructions
User & Safety Instructions 702888 Marquardt 1682.3101 1682.3101 Pushbutton switch 250 V AC 12 A 2 x On/Off latch (L x W x H) 19 x 13 x 26.5 mm IP40 1 pc(s


