There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Pushbutton switch
Protruding
Black
latch
2 x Off/On
Area illumination
Green
Glow lamp
2 x On/Off
2 breakers
Ag (Silver)
Type C CEE 7/16 plug 4.8 mm
250 V AC
16 A
21 mm
15 mm
18.8 mm
IP40
1 pc(s)
(L x W) 21 mm x 15 mm
19.8 x 12.9 mm
3 mm
4 A
1687.1104
250 V AC
16 (4) A
1687.1104
Blade terminal 4.8 mm
Datasheet 703069 Marquardt 1687.1104 1687.1104 Pushbutton switch 250 V AC 16 A 2 x On/Off latch Green (L x W) 21 mm x 15 mm IP40 1 pc(s)
User & Safety Instructions 703069 Marquardt 1687.1104 1687.1104 Pushbutton switch 250 V AC 16 A 2 x On/Off latch Green (L x W) 21 mm x 15 mm IP40 1 pc(s)