
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.93
10
7% = € 0.14
€ 1.79
25
10% = € 0.20
€ 1.73
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.93 / piece)
€ 1.93
plus VAT.
14-day return policy included
Highlights & Details
Marquardt 1801.1148 Flip switch 1801.1148 250 V AC 8 A 1 x Off/On IP40 latch 1 pc(s)
Technical specifications
- Product type
Flip switch
- Switch/button features
Recess mount
- Casing/button colour
Black
- Front panel cut-out
19.4 x 13 mm
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
0/I
- Material
Thermoplastic
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
8 A
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
8 A
- Type
1801.1148
- Material (details)
Thermoplast
- Switching capacity
6 (4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
6 (4) A
- Connection
Solder connection
Documents & Downloads
Datasheet
Datasheet 703484 Marquardt 1801.1148 Flip switch 1801.1148 250 V AC 8 A 1 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703484 Marquardt 1801.1148 Flip switch 1801.1148 250 V AC 8 A 1 x Off/On IP40 latch 1 pc(s)
Description
For "snap-in mounting". High-quality panel-mounted switches with lifting contact and long mechanical/electrical life.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation





