
Marquardt 1808.1202 Flip switch 1808.1202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s) Piece
Number
Highlights & Details
Marquardt 1808.1202 Flip switch 1808.1202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Flip switch
- Switch/button features
reset function
lockable
- Casing/button colour
Black
- Front panel cut-out
19.4 x 13 mm
- Functions
latch/0/momentary
- Lighting type
None
- Switch position
1 x On/Off/(On)
- Print motif
None
- Material
Thermoplastic
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1808.1202
- Material (details)
Thermoplast
- Switching capacity
6 (4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
6 (4) A
- Connection
Solder connection
Documents & Downloads
Datasheet
Datasheet 703950 Marquardt 1808.1202 Flip switch 1808.1202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703950 Marquardt 1808.1202 Flip switch 1808.1202 250 V AC 6 A 1 x On/Off/(On) IP40 latch/0/momentary 1 pc(s) Piece





