
Number
Highlights & Details
Toggle switches, 250 V/AC series 1810
- ()
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Toggle switch
- Casing/button colour
Black
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Material
Polyamide
- Contact material
Copper silver plated
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Length
24 mm
- Width
21 mm
- Height
14 mm
- Recess depth
18 mm
- Front panel thickness
0.75 - 3 mm
IP40
- Dim
(L x W x H) 24 x 21 x 14 mm
- Front panel cut-out
21.9 x 19.2 mm
- Type
1812.1102
- Material (details)
Thermoplastic
- Connection
Spade plug 4.8 mm
Documents & Downloads
Datasheet
Datasheet 1210692 Marquardt 1812.1102 1812.1102 Toggle switch 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1210692 Marquardt 1812.1102 1812.1102 Toggle switch 250 V AC 6 A 2 x Off/On IP40 latch 1 pc(s)





