
Number
Highlights & Details
Marquardt 1818.1102 1818.1102 Toggle switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)
- ()
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Toggle switch
- Switch/button features
Plastic lever
- Casing/button colour
Black
- Type
1 x On/Off/On
- Functions
latch/0/latch
- Lighting type
None
- Switch position
1 x On/Off/On
- Material
Thermoplastic
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Length
21 mm
- Width
15 mm
- Recess depth
20.5 mm
- Front panel thickness
3 mm
- Dim
(L x W) 21 mm x 15 mm
- Front panel cut-out
19.2 x 12.9 mm
- Switching current (inductive)
2 A
- Type
1818.1102
- Material (details)
Thermoplastic
- Switching current
6 (2) A
- Pins
1
- Connection
Spade plug 4.8 mm
Documents & Downloads
Datasheet
Datasheet 701041 Marquardt 1818.1102 1818.1102 Toggle switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701041 Marquardt 1818.1102 1818.1102 Toggle switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)









