There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
White
latch
None
1 x Off/On
None
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
250 V AC
20 A
27 mm
3 mm
IP40
1 pc(s)
30 x 11 mm
1831.3311
4 A
10.8 A
Toggle switch
Datasheet 704144 Marquardt 1831.3311 Toggle switch 1831.3311 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions 704144 Marquardt 1831.3311 Toggle switch 1831.3311 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)
Certificate 704144 Marquardt 1831.3311 Toggle switch 1831.3311 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)