
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.07
5
7% = € 0.27
€ 3.80
10
9% = € 0.38
€ 3.69
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.07 / piece)
€ 6.71
-39 %
€ 4.07
plus VAT.
14-day return policy included
Highlights & Details
Marquardt 1832.3313 Flip switch 1832.3313 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
30 x 22 mm
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Print motif
0/I
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 6.3 mm
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
20 A
- Length
31.5 mm
- Width
25 mm
- Recess depth
29.5 mm
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Dim
(L x W) 31.5 mm x 25 mm
- Switching current (inductive)
4 A
- Type
1832.3313
- Type
2 x Off/On
- Switching current
20 (4) A
- Type
1832.3312
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 703082 Marquardt 1832.3313 Flip switch 1832.3313 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)
Certificate
Certificate 703082 Marquardt 1832.3313 Flip switch 1832.3313 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)
Description
Tried and tested switching principle with long life and a strong operating characteristics.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation











