

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Piece
Flip switch
Black
Orange
30 x 22 mm
latch
Area illumination
Orange
Glow lamp
2 x Off/On
0/I
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
250 V AC
20 A
31.5 mm
25 mm
29.5 mm
3 mm
IP40
1 pc(s)
(L x W) 31.5 mm x 25 mm
4 A
1835.3114
2 x Off/On
20 (4) A
1835.3114
Spade plug 6.3 mm
Datasheet 703085 Marquardt 1835.3114 Flip switch 1835.3114 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece
User & Safety Instructions 703085 Marquardt 1835.3114 Flip switch 1835.3114 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece
Information 703085 Marquardt 1835.3114 Flip switch 1835.3114 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece
Certificate 703085 Marquardt 1835.3114 Flip switch 1835.3114 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece