
Number
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
30 x 11 mm
- Functions
latch/0/latch
- Lighting type
None
- Switch position
1 x On/Off/On
- Print motif
None
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Recess depth
27 mm
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1838.1502
- Switching current
10.8 A
Documents & Downloads
Datasheet
Datasheet 704296 Marquardt 1838.1502 Flip switch 1838.1502 250 V AC 6 A 1 x On/Off/On IP40 latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704296 Marquardt 1838.1502 Flip switch 1838.1502 250 V AC 6 A 1 x On/Off/On IP40 latch/0/latch 1 pc(s)
Certificate
Certificate 704296 Marquardt 1838.1502 Flip switch 1838.1502 250 V AC 6 A 1 x On/Off/On IP40 latch/0/latch 1 pc(s)









