
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.80
5
7% = € 0.25
€ 3.55
10
9% = € 0.35
€ 3.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.80 / piece)
€ 3.80
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
Black
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Print motif
0/I
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
12 A
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- CS
3 mm
IP40
- Content
1 pc(s)
- Type
01858.1104-01
Documents & Downloads
Datasheet
Datasheet 1296863 Marquardt 1858.1104 Flip switch 01858.1104-01 250 V AC 12 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1296863 Marquardt 1858.1104 Flip switch 01858.1104-01 250 V AC 12 A 2 x Off/On IP40 latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation









