
Number
Highlights & Details
Rocker switch 1858 series
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
19.2 x 12.9 mm
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Print motif
None
- Contact material
Ag (Silver)
- Connection
Solder pins (right-angle)
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Length
21 mm
- Width
15 mm
- Recess depth
26 mm
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Dim
(L x W) 21 mm x 15 mm
- Switching current (inductive)
4 A
- Type
1858.4205
- Type
2 x Off/On
- Switching current
10 (4) A
- Type
1858.4205
- Connection
Soldering pins right angled
Documents & Downloads
Datasheet
Datasheet 703112 Marquardt 1858.4205 Flip switch 1858.4205 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703112 Marquardt 1858.4205 Flip switch 1858.4205 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)





