
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.36
10
8% = € 0.18
€ 2.18
25
11% = € 0.25
€ 2.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.36 / piece)
€ 2.36
plus VAT.
Highlights & Details
Rocker Switch series 1900
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
19.2 x 6.8 mm
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
None
- Material
Thermoplastic
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Length
21 mm
- Width
9.5 mm
- Recess depth
22.5 mm
- Front panel thickness
3 mm
- Content
1 pc(s)
- Dim
(L x W) 21 mm x 9.5 mm
- Switching current (inductive)
2 A
- Type
1901.1102
- Material (details)
Thermoplastic
- Type
1 x Off/On
- Switching current
6 (2) A
- Connection
Spade plug 4.8 mm
Documents & Downloads
Datasheet
Datasheet 701130 Marquardt 1901.1102 Flip switch 1901.1102 250 V AC 6 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701130 Marquardt 1901.1102 Flip switch 1901.1102 250 V AC 6 A 1 x Off/On latch 1 pc(s)
Description
Mini-rocker switch with a solid leaf-spring contact system
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










