
Marquardt 3250.0418 Automotive flip switch 3250.0418 12 V DC, 24 V DC 10 A 2 x (On)/Off/(On) momentary IP66/IP67 1 pc(s)
Number
Technical specifications
- Depth: 32.2 mm
- Inductive Switching current: 5 A
- Front panel cut-out: 35.4 x 20.6 mm
- Packaging type
Piece
- Product type
Automotive flip switch
- Connection
Type C CEE 7/16 plug 2.8 mm
- Lighting type
None
- Print motif
None
- Factory colour
Black
- Switching voltage
12 V DC
24 V DC
- Switching current (max.)
10 A
- Number of pins
2
- Switch position
2 x (On)/Off/(On)
- Functions
momentary
IP66/IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
36.8 mm
- Width
21.1 mm
- Content
1 pc(s)
- Dim
(L x W) 36.8 mm x 21.1 mm
- Manufacturer part #
3250.0418
- Type
3250.0418
Documents & Downloads
Datasheet
Datasheet 443288 Marquardt 3250.0418 Automotive flip switch 3250.0418 12 V DC, 24 V DC 10 A 2 x (On)/Off/(On) momentary IP66/IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443288 Marquardt 3250.0418 Automotive flip switch 3250.0418 12 V DC, 24 V DC 10 A 2 x (On)/Off/(On) momentary IP66/IP67 1 pc(s)
Information
Information 443288 Marquardt 3250.0418 Automotive flip switch 3250.0418 12 V DC, 24 V DC 10 A 2 x (On)/Off/(On) momentary IP66/IP67 1 pc(s)
Description
This text is machine translated.


