
Number
Highlights & Details
Marquardt 5000.0212 5000.0212 Pushbutton 250 V AC 4 A 1 x Off/(On) momentary (Ø) 20 mm IP40 1 pc(s)
Technical specifications
- Approvals: ENEC, UL, CSA
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
White
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
4 A
- (Ø)
20 mm
- Recess diameter
16 mm
- Recess depth
21.5 mm
IP40
- Content
1 pc(s)
- Dim
(Ø) 20 mm
- Board thickness (max.)
1.7 mm
- Switching current (inductive)
2 A
- Type
5000.0212
- Switching voltage
250 V AC
- Switching current
4 (2) A
- Type
5000.0212
- Connection
2.8 mm flat plug
Documents & Downloads
Datasheet
Datasheet 703061 Marquardt 5000.0212 5000.0212 Pushbutton 250 V AC 4 A 1 x Off/(On) momentary (Ø) 20 mm IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703061 Marquardt 5000.0212 5000.0212 Pushbutton 250 V AC 4 A 1 x Off/(On) momentary (Ø) 20 mm IP40 1 pc(s)





