
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.50
9
8% = € 0.04
€ 0.46
15
10% = € 0.05
€ 0.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Switch cap
- Type
Button cap round
- Print motif
None
- Lighting type
None
- Factory colour
Anthracite
- Height
13.2 mm
- (Ø)
17 mm
- Compatible with (details)
Series 6425 without LED
- Content
1 pc(s)
- Type
840.000.011
- Dim
(Ø x H) 17 mm x 13.2 mm
- Total dimensions
15.5 x 15.5 mm
Documents & Downloads
Datasheet
Datasheet 705315 Marquardt 840.000.011 Sensor Cap Button cap round Anthracite Compatible with (details) Series 6425 without LED
User & Safety Instructions
User & Safety Instructions 705315 Marquardt 840.000.011 Sensor Cap Button cap round Anthracite Compatible with (details) Series 6425 without LED










