
Number
Highlights & Details
Marquardt 1805.7118 Flip switch 1805.7118 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s) Piece
Technical specifications
- Voltage light bulbs: 230 V
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Green
- Front panel cut-out
19.4 x 22 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Green
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
0/I
- Material
Thermoplastic
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Front panel thickness
3 mm
IP40
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1805.7118
- Material (details)
Thermoplast
- Switching capacity
6 (4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
6 (4) A
- Connection
Solder connection
Documents & Downloads
Datasheet
Datasheet 703870 Marquardt 1805.7118 Flip switch 1805.7118 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703870 Marquardt 1805.7118 Flip switch 1805.7118 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s) Piece





