There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Flip switch
lockable
Black
Green
30 x 11 mm
latch
Area illumination
Green
Glow lamp
1 x Off/On
None
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
1
250 V AC
20 A
27 mm
3 mm
IP40
1 pc(s)
4 A
1830.3118
10.8 A
Datasheet 704116 Marquardt 1830.3118 Flip switch 1830.3118 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s) Piece
User & Safety Instructions 704116 Marquardt 1830.3118 Flip switch 1830.3118 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s) Piece
Certificate 704116 Marquardt 1830.3118 Flip switch 1830.3118 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s) Piece