
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.32
3
6% = € 0.54
€ 8.78
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.32 / piece)
€ 9.32
plus VAT.
Highlights & Details
Rocker switch 1930 series
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
30 x 22 mm
- Functions
latch/0/latch
- Lighting type
None
- Switch position
2 x On/Off/On
- Print motif
I/0/II
- Contact material
Ag
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
12 A
- Width
27.6 mm
- Recess depth
26.7 mm
- Front panel thickness
3 mm
IP65
- Content
1 pc(s)
- Switching current (inductive)
4 A
- Type
1939.3119
- Type
2 x OnOff/On
- Switching current
12 (4) A
- Type
1939.3119
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 703054 Marquardt 1939.3119 Flip switch 1939.3119 250 V AC 12 A 2 x On/Off/On IP65 latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703054 Marquardt 1939.3119 Flip switch 1939.3119 250 V AC 12 A 2 x On/Off/On IP65 latch/0/latch 1 pc(s)
Description
Modern rocker design with integrated seal against dust and splash water. Proven switching principle with low-friction contact system for long-life.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation











