
Martin Kaiser 750/ws IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A White 1 pc(s)
Number
Highlights & Details
Martin Kaiser 750/ws IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A White 1 pc(s)
Our service for you
Technical specifications
- For fine-wire fuses 5 x 20 mm
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
White
- Content
1 pc(s)
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Type
Mounted plug with flange mounting
- Manufacturer part #
750/ws
- Fitting type (details)
Flange
- Number of pins
2
- RoHS-compliant
Yes
- Series
750
- Temperature range
70 °C
- Type
750/ws
- Leading contact (PE)
Yes
- Pins
3
- Connection
6.3 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 613053 Martin Kaiser 750/ws IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A White 1 pc(s)
Information
Information 613053 Martin Kaiser 750/ws IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A White 1 pc(s)




