
Martin Kaiser 753/ws IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Martin Kaiser 753/ws IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
Our service for you
Technical specifications
- 3-pin with mounting holes and ground contact
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
White
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
753/ws
- Fitting type (details)
Snap-in 1 mm unit size
- Number of pins
2
- RoHS-compliant
Yes
- Series
753
- Temperature range
70 ° °C
- Type
753/ws
- Leading contact (PE)
Yes
- Pins
3
- Connection
4.8 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 612197 Martin Kaiser 753/ws IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
Information
Information 612197 Martin Kaiser 753/ws IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
Description
Features
- AMP 4.8 mm plug connections for all 3 plugs.












