There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IEC connector
C13
Plug, straight
Jack connector
250 V
Green
1 pc(s)
10 A
10 A
Polyamide 6
26 g
794/gn
9 mm
7.5 mm
7.5 - 9 mm
Yes
IP20
-5 °C to +40 °C. °C
794/gn
Datasheet 3164770 Martin Kaiser 794/gn IEC connector Plug, straight 10 A Green 1 pc(s)
User & Safety Instructions 3164770 Martin Kaiser 794/gn IEC connector Plug, straight 10 A Green 1 pc(s)