
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
SAFETY KNIFE SECUNORM PROFI40 MDP
- All-rounder with very high cutting depth
- Ergonomic handle made of unpainted aluminum plus metal-detectable plastic
- Slider for right and left-handed people
- Automatic blade retraction
- Blade change without tools
Technical specifications
- Product type
Retractable knife
- Factory colour
Grey
- Material
Aluminium
Plastic
- No. of blades
1
- Length
154 mm
- Dim
(L x W x H) 154 x 22 x 38 mm
- Features
Auto-retractable blade
- Weight
84.4 g
- Content
1 pc(s)
- Width
22 mm
- Height
38 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446637 MARTOR 11900771.02 SAFETY KNIFE SECUNORM PROFI40 MDP 1 pc(s)
Information
Information 2446637 MARTOR 11900771.02 SAFETY KNIFE SECUNORM PROFI40 MDP 1 pc(s)
Information 2446637 MARTOR 11900771.02 SAFETY KNIFE SECUNORM PROFI40 MDP 1 pc(s)
Description
Deep cut. High quality. Metal detection.
The SECUNORM PROFI40 MDP is also a real PROFESSIONAL. And a real professional when it comes to opening bags of all kinds, for example. You know: This requires a particularly large depth of cut. With a 40 mm blade leak, the robust SECUNORM PROFI40 MDP is therefore a very good choice. In addition, it is unpainted and can even be metal detected. ideal for industries that want to avoid foreign bodies and thus caused disruptions in the production process.
Metal detection
When working, a cutting tool - or parts of it - may be lost. But only for a short time. The metal-detectable plastic and the distinctive blue ensure that you find it faster.
No paint
In your job, do you want to avoid risks wherever possible? Understandable. With a handle without paint, you minimize the risk of it bursting - and entering the production process.
Robust handle
The plastic insert of the SECUNORM PROFI40 MDP is placed in an aluminum handle. The sturdy construction makes it ideal for high cutting frequencies and a long service life.
Very large cutting depth
The extra large cutting depth is ideal for multi-layer cartons and sack products, but also for cutting all kinds of films, for example. The stainless steel quality blade is characterized by its extremely low risk of breakage.
Without tools
You can quickly remove the blade change. In the truest sense of the word. All you need to do is slide the metal detectable plastic insert out of the handle and replace the old blade with a new one.
This text is machine translated.
The SECUNORM PROFI40 MDP is also a real PROFESSIONAL. And a real professional when it comes to opening bags of all kinds, for example. You know: This requires a particularly large depth of cut. With a 40 mm blade leak, the robust SECUNORM PROFI40 MDP is therefore a very good choice. In addition, it is unpainted and can even be metal detected. ideal for industries that want to avoid foreign bodies and thus caused disruptions in the production process.
Metal detection
When working, a cutting tool - or parts of it - may be lost. But only for a short time. The metal-detectable plastic and the distinctive blue ensure that you find it faster.
No paint
In your job, do you want to avoid risks wherever possible? Understandable. With a handle without paint, you minimize the risk of it bursting - and entering the production process.
Robust handle
The plastic insert of the SECUNORM PROFI40 MDP is placed in an aluminum handle. The sturdy construction makes it ideal for high cutting frequencies and a long service life.
Very large cutting depth
The extra large cutting depth is ideal for multi-layer cartons and sack products, but also for cutting all kinds of films, for example. The stainless steel quality blade is characterized by its extremely low risk of breakage.
Without tools
You can quickly remove the blade change. In the truest sense of the word. All you need to do is slide the metal detectable plastic insert out of the handle and replace the old blade with a new one.
This text is machine translated.
Features
- Cutting depth 36 mm
- 1-way usable blade (rust-free).


























