
Number
Total (€ 53.77 / piece)
€
Only 8 Piece(s) available
Highlights & Details
Martor safety knife SECUNNORM 610 XDR WITH HOLSTER with TRAPEZOIDAL blade 160099 | 1 pc
- Protection from dirt
- Long stainless blade
- Flexible mounting
- Ergonomic working
- Automatic blade retraction
Technical specifications
- No. of blades
1
- Length
165 mm
- Content
1 pc(s)
- Dim
(L x W x H) 165 x 87 x 50 mm
- Factory colour
Silver
Blue
- Height
50 mm
- Width
87 mm
- Features
Auto-retractable blade
- Material
Aluminium
Plastic
- Weight
221 g
- Product type
Cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3375572 MARTOR 610102.09 Martor safety knife SECUNNORM 610 XDR WITH HOLSTER with TRAPEZOIDAL blade 160099 | 1 pc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3375572 MARTOR 610102.09 Martor safety knife SECUNNORM 610 XDR WITH HOLSTER with TRAPEZOIDAL blade 160099 | 1 pc 1 pc(s)
Description
Bag opener and holster. Two that belong together.
The Secunorm 610 XDR is the first universal sack opener that cuts efficiently AND safely. You can use it to open bags of any kind and thickness. No matter, WAS is in the bag. Because "XDR" is called extra Dirt Resistant. The HOLSTER 610 XDR is the form-fitting supplement to the SECUNNORM 610 XDR safety knife – and like this easy to clean and metal detection. Buy both in the set. So you have your Secunorm 610 XDR securely stored and always at hand.
Base material:
Aluminium + metal-detectable plastic
Protection from dirt
The open design of the SECUNNORM 610 XDR has several advantages: Dust and other particles do not get fixed, the moving elements always remain movable. In other words, the lever and the blade retract function even under the most adverse conditions.
Stainless steel blade
The trapezoidal blade no. 160099 is recommended for single-use foil and paper bags. Even stronger materials with increased cutting resistance can be cut quickly and securely. The blade is 2 times usable.
Flexible mounting
Attach the HOLSTER 610 XDR with the clip on your belt or pocket. Or you can use the optional bracket for mounting at your work place. The holster and blades have eyelets for easy attachment.
Ergonomic working
You can wear the HOLSTER 610 XDR on the right and left of your body. You just have to push the knife into the unit with its head downwards. The angle of the holster can be adjusted to make the handling as simple and pleasant as possible.
Metal detection
In sensitive industries such as the food industry, contamination interference must be avoided. The plastic of knife and holster can therefore be detected by metal. Both products are also easy to clean.
Automatic blade retraction – high security;
The SECUNNORM 610 XDR is equipped with an automatic blade retraction: As soon as you release the lever, the blade disappears in the handle - and stays there too. This gives you a high level of security against cuts.
This text is machine translated.
The Secunorm 610 XDR is the first universal sack opener that cuts efficiently AND safely. You can use it to open bags of any kind and thickness. No matter, WAS is in the bag. Because "XDR" is called extra Dirt Resistant. The HOLSTER 610 XDR is the form-fitting supplement to the SECUNNORM 610 XDR safety knife – and like this easy to clean and metal detection. Buy both in the set. So you have your Secunorm 610 XDR securely stored and always at hand.
Base material:
Aluminium + metal-detectable plastic
Protection from dirt
The open design of the SECUNNORM 610 XDR has several advantages: Dust and other particles do not get fixed, the moving elements always remain movable. In other words, the lever and the blade retract function even under the most adverse conditions.
Stainless steel blade
The trapezoidal blade no. 160099 is recommended for single-use foil and paper bags. Even stronger materials with increased cutting resistance can be cut quickly and securely. The blade is 2 times usable.
Flexible mounting
Attach the HOLSTER 610 XDR with the clip on your belt or pocket. Or you can use the optional bracket for mounting at your work place. The holster and blades have eyelets for easy attachment.
Ergonomic working
You can wear the HOLSTER 610 XDR on the right and left of your body. You just have to push the knife into the unit with its head downwards. The angle of the holster can be adjusted to make the handling as simple and pleasant as possible.
Metal detection
In sensitive industries such as the food industry, contamination interference must be avoided. The plastic of knife and holster can therefore be detected by metal. Both products are also easy to clean.
Automatic blade retraction – high security;
The SECUNNORM 610 XDR is equipped with an automatic blade retraction: As soon as you release the lever, the blade disappears in the handle - and stays there too. This gives you a high level of security against cuts.
This text is machine translated.
Scope of delivery
- Secunstandard 610 XDR
- Holster
- Blades
- User manual.





































