
Technical specifications
- 20 mm cutting depth
- Product type
Cutter
- Factory colour
Silver
Blue
- Material
Zinc
- No. of blades
1
- Length
154 mm
- Dim
(L x W x H) 154 x 38 x 22 mm
- Features
Auto-retractable blade
- Weight
150 g
- Content
1 pc(s)
- Width
38 mm
- Height
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342078 MARTOR 81652.19 Safety meter Secunorm Multisafe 1 pc(s)
Information
Information 3342078 MARTOR 81652.19 Safety meter Secunorm Multisafe 1 pc(s)
Information 3342078 MARTOR 81652.19 Safety meter Secunorm Multisafe 1 pc(s)
Information 3342078 MARTOR 81652.19 Safety meter Secunorm Multisafe 1 pc(s)
Information 3342078 MARTOR 81652.19 Safety meter Secunorm Multisafe 1 pc(s)
Description
The SECUNNORM MULTISAFE made of zinc is an 'evergreen', now also with an unpainted handle. Thanks to its straightforward and stable design, it's able to withstand high loads. Thanks to its large blade opening, you can use it to cut all common materials. Or you can retrofit your safety knife if necessary – with one of our many optional blades.
Robust design
As you can see and feel, the SECUNNORM MULTISAFE is extremely stable. And flexible, since you can use a large number of blade shapes. Thus, the product is suitable for as good as any type of cutting.
Made from unpainted full metal:
The SECUNNORM MULTISAFE is a single-cast tool. Die-cast zinc, to be precise. With its unpainted handle, it is particularly appreciated in sensitive industries.
Slide above:
With left or right, ask? The answer is left and right! Because the metal slider is located on top of the handle. Thus, it is easy to use for any thumb.
2-way usable blade:
Before you need to change the stainless quality blade, you can turn it once. This doubles the blade time – and reduces your power requirement. Because your product cuts as new.
Eyelet for fastening:
With the classic SECUNNORM MULTISAFE you have always been used to an eyelet. So that you can always secure your cutting tool in a simple and safe way.
This text is machine translated.
Features
- Zinc
- Robust design
- As you can see and feel, the SECUNNORM MULTISAFE is extremely stable. And flexible, since you can use a large number of blade shapes. Thus, the product is suitable for as good as any type of cutting.
- Made from unpainted metal
- The SECUNNORM MULTISAFE is a single-cast tool. Die-cast zinc, to be precise. With its unpainted handle, it is particularly appreciated in sensitive industries.
- Slide above
- With left or right, ask? The answer is left and right! Because the metal slider is located on top of the handle. Thus, it is easy to use for any thumb.
- Blade can be used 2 times
- Before you need to change the stainless quality blade, you can turn it once. This doubles the blade time – and reduces your power requirement. Because your product cuts as new.
- Eyelet for fastening
- With the classic SECUNNORM MULTISAFE you have always been used to an eyelet. So that you can always secure your cutting tool in a simple and safe way.



















