
Highlights & Details
DC/DC Converters
- Input and output are electrically separated from the casing
- Input protected against polarity reversal
- Output protected against overvoltage
Technical specifications
- Temperature range: -20 to +30 °C
- Idle current: 90 mA
- Input voltage
30, 48 V
- Product type
DC/DC converter
- Used at
Fixed
- Output
Connectors
- No. of outputs
1 x
81 W
- Input voltage
36 V DC
- Output voltage
24 V DC
- Connections
6.3mm plug contacts
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Dim
(L x W x H) 135 x 119 x 46 mm
- Weight
600 g
- Content
1 pc(s)
- Width
119 mm
- Height
46 mm
- Length
135 mm
- Type
8862
- Efficiency
85 %
Documents & Downloads
Datasheet
Datasheet 1712690 Mascot Battery 8862 DC/DC converter 36 V DC - 24 V DC/3 A 81 W
User & Safety Instructions
User & Safety Instructions 1712690 Mascot Battery 8862 DC/DC converter 36 V DC - 24 V DC/3 A 81 W
Description
Powerful and reliable DC/DC converter for secure and long-lasting use. Simple installation and no maintenance required.
This text is machine translated.
This text is machine translated.
Features
- Input and output are electrically separated from the casing
- The input is electrically isolated from the output
- Reverse polarity protection
- Circuit breaker
- Overvoltage protection
- e-tested
- EMC test EN 61000-6-1, EN 61000-6-3
- Mounting holes Ø 5 mm
- Cooling fins
- Robust housing
Scope of delivery
- DC/DC Converters
- User manual.
Hints
Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



