
Highlights & Details
DC/DC Converters
- Output protected against overvoltage
- Input and output are electrically separated
- Input and output are electrically isolated from the housing separately
Technical specifications
- Temperature range: -20 to +25 °C
- Load current: 60 mA
- Input voltage
30, 48 V
- Product type
DC/DC converter
- Used at
Fixed
- Output
Connectors
- No. of outputs
1 x
168 W
- Input voltage
36 V DC
- Output voltage
24 V DC
- Connections
6.3mm plug contacts
- Max. output current
7 A
- Output current (max.) - rounded
7 A
- Dim
(L x W x H) 210 x 148 x 58 mm
- Weight
1100 g
- Content
1 pc(s)
- Width
148 mm
- Height
58 mm
- Length
210 mm
- Type
9260
- Efficiency
82 %
Documents & Downloads
Datasheet
Datasheet 1712711 Mascot Battery 9260 DC/DC converter 36 V DC - 24 V DC/7 A 168 W
User & Safety Instructions
User & Safety Instructions 1712711 Mascot Battery 9260 DC/DC converter 36 V DC - 24 V DC/7 A 168 W
Description
Powerful and reliable DC/DC converter for secure and long-lasting use. Simple installation and no maintenance required.
This text is machine translated.
This text is machine translated.
Features
- Reverse polarity protection
- Temperature control
- Circuit breaker
- Output protected against overvoltage
- Input and output are electrically separated
- Input and output are electrically isolated from the housing separately
- e-tested
- EMC test EN 61000-6-1, EN 61000-6-3
- Mounting bracket
- Robust housing
- LED display
Scope of delivery
- DC/DC Converters
- User manual.
Hints
Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



