
Highlights & Details
DC/DC Converters
- Designed for electric forklift, high-voltage transients
- Dust and waterproof
- Input and output are galvanically isolated
Technical specifications
- Temperature range: -20 to +30 °C
- Load current: 50 mA
- Protection class IP67
- Input voltage
60, 96 V
- Product type
DC/DC converter
- Used at
Fixed
- Output
Connectors
- No. of outputs
1 x
81 W
- Input voltage
72 V DC
- Output voltage
24 V DC
- Connections
6.3mm plug contacts
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Dim
(L x W x H) 135 x 119 x 46 mm
- Weight
600 g
- Content
1 pc(s)
- Width
119 mm
- Height
46 mm
- Length
135 mm
- Type
9262
- Efficiency
83 %
Documents & Downloads
Datasheet
Datasheet 1712707 Mascot Battery 9262 DC/DC converter 72 V DC - 24 V DC/3 A 81 W
User & Safety Instructions
User & Safety Instructions 1712707 Mascot Battery 9262 DC/DC converter 72 V DC - 24 V DC/3 A 81 W
Description
Powerful and reliable DC/DC converter for secure and long-lasting use. Simple installation and no maintenance required.
This text is machine translated.
This text is machine translated.
Features
- Designed for electric forklift, high-voltage transients
- Dust and waterproof
- Input and output are galvanically isolated
- Input and output are galvanically isolated.
- From the chassis
- Reverse polarity protection
- Output protected against overvoltage
- Circuit breaker
- Temperature control
- e-tested
- EMC test EN 61000-6-1, EN 61000-6-3
- Mounting holes Ø 5 mm
- Cooling fins
- Robust housing
Scope of delivery
- DC/DC Converters
- User manual.
Hints
Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual
What kind of DC-DC Voltage Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



