
Highlights & Details
Tabletop lead-acid charger 24V, 1.2 A
- 3-stage battery control with current detection
- Complies with IEC, EN60601 and UL 60601-1 medical directive
- Water-proof, short circuit and reverse polarity protection
- This text is machine translated.
Technical specifications
- Temperature range -20 to +40 °C
- II protection rating
- Max. Output power 33 W
- Connection: 2-pin IEC 320
- Product type
VRLA charger
- Matching rechargeable battery
Lead-acid
SLA
Lead acid membrane
- Suitable for lead-type rechargeables
24 V
- Recommended battery capacity (min.)
3 Ah
- Recommended battery capacity (max.)
24 Ah
- Charging slots
1
- Operating voltage
90 - 264 V
- Charging current (max.)
1.2 A
- Charging current at 24 V
1.2 A
- Length
107 mm
- Width
67 mm
- Height
36.5 mm
- Weight
250 g
- Dim
(L x W x H) 107 x 67 x 36.5 mm
Documents & Downloads
Datasheet
Datasheet 200709 Mascot Battery VRLA charger 24 V Charging current (max.) 1.2 A
User & Safety Instructions
User & Safety Instructions 200709 Mascot Battery VRLA charger 24 V Charging current (max.) 1.2 A
Conformity certificate
Conformity certificate 200709 Mascot Battery VRLA charger 24 V Charging current (max.) 1.2 A
Description
Mascot lead-acid battery charger for reliable and efficient battery charge with an intelligent charge control, protection devices and robust processing.
This text is machine translated.
This text is machine translated.
Features
- 3-stage battery control with current detection as charging cut-off
- Complies with IEC, EN60601 and UL 60601-1 medical directive
- Micro-processor controlled leather locking
- Waterproof (IP67)
- Circuit breaker
- Reverse polarity protection
- Display via 3 LED
Scope of delivery
- Charger
- User manual.







