
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3110
- Weight
2250 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1660449 Matador Schraubwerkzeuge 01009120 01009120 Double-ended open ring spanner set 12-piece Spanner size (metric) 6 - 32 mm
Description
Double open-end wrench set Tried and tested combinations of double wrenches. Torque values far above DIN for additional security. Torque values clearly above DIN. All important values in a set. Set in a practical, transparent PolypropylenBox: Stable Packaging, stacking and superposable, resealable, reusable and with hanging hole for tool panels (only 0100 9080). Individual set of positions on request. Chrome-plated chrome-vanadium steel DIN 3110/ISO 3318 / 1085 /10102.
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















