
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Product type
Double-ended box wrench set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 838
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661044 Matador Schraubwerkzeuge 02009120 Double-ended box wrench set 12-piece Spanner size (metric) 6 - 32 mm
Description
Set Double-Ring Spanner Set, Metric. Classic screw key with deep gekropftem, double ring profile for the deeper screw connections. 2 Dimensions/key. Comfortable grip, by matt chrome-plated surface, even with oily hands. Heads fully automatic ground and polished, for longer life of screw and key. Tried-and-tested compilation of double ring spanners, all the important values in a set. Individual set of positions on request.
Hints
This text is machine translated.
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















