
Technical specifications
- Product type
Double-ended box wrench
- Spanner size
8 mm
10 mm
- Length
115 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 837-B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1660270 Matador Schraubwerkzeuge 02200810 Double-ended box wrench Spanner size (metric) 8 - 10 mm
Description
Double key-ring, straight, metric. Double key-ring with extra thin-walled rings for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Heads fully automatic ground.
Hints
This text is machine translated.
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














