
Technical specifications
- Product type
Double-ended box wrench set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 837-B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1659687 Matador Schraubwerkzeuge 02209120 Double-ended box wrench set 12-piece Spanner size (metric) 6 - 32 mm
Description
Set of double-end ring spanners, straight, metric. Double key-ring with extra thin-walled rings for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Heads fully automatic ground.
Hints
This text is machine translated.
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














