Matador VDE-toolsSafety first.6-piece VDE 2K screwdriver set (slot + PH) Premium workshop screwdriver set for slotted and Phillips screws. With 2-component grip with hard quick-turn and soft force zone. With hanging hole. Hard, black movement zone made of special plastic for a quick grip with low friction. Browned tip for precise, permanent fit in the screw. Chrome-plated blades made of high-alloy special steel for optimum corrosion protection. Soft and non-slip, gray grip zone made from TPE plastic for secure hold with maximum pressure. With ballfull stapling end for comfortable support at high torques. Slide and roll-off protection through hexagonal shape. Take care of the hand and wrap yourself up powerfully. Set contents: 0.4x2.5x75 mm, 0.6X3.5X100 mm, 1.0x5.5 x 125 mm, PH1x80 mm, PH2x100 mm, Voltage tester 0.5 x 3.0 x 65 mm. Standards: Tested according to VDE regulation DIN 60900 (VDE 0682 part 201).Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador
This text is machine translated.