Box spanner set in 6.3 mm (1/4")The robust classic in a sturdy steel box. Socket wrench set, 6 pcs, 6.3 mm (1/4"), 28 pcs. In sturdy steel box, durable quality, black powder coated. With black MFS-soft foam inlay, resistant to oils and grease, no more rattling. In metric and imperial dimensions. Content:Lever-reversible ratchet. Extension 50, 100 mm. Handle with sliding piece. Cardan joint Push handle. With screwdriver inserts in: 4, 5.5, 7x32 mm, PH1, PH2, PH3x32 mm hex 3, 4, 5, 6, 8 x 32 mm Socket wrench-inserts in:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 13 mm. Made of chrome vanadium steel. All socket wrench inserts with SuperChrome coating for a finer surface finish and strong resistance against damage, scratches etc. With SmartDrive profile which protects the screw and nut heads, because the force is transferred to the flanks and not to the corners. Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador
This text is machine translated.