Our classics in perfect order.Optimum organization with two-colored MTS modules. See WAS missing.The Matador MTS module from the unlimited series with 145-piece. Box spanner set in 1/4", 3/8" and 1/2" is the ultimate set up for the demanding workshop. The two-colored soft foam insert (dimensions: 190x390 mm = 1/3 drawer) brings order in the drawer and simplifies the tool control. Completely flexible in combination with other modules. Suitable for THE MATADOR workshop trolley RATIO and VARIO as well as the legendary workshop world Men's Kitchen by Matador, but also for most commercial workshop trolleys and drawers.Contents: Matador Z90 reversible ratchet with 90 teeth and only 4° pivoting angle. More teeth. More power. More Grip. More freedom. More design.Socket wrench inserts from 4-34 mm as well as numerous screwdriver inserts in outer and inner hexagon, slotted, PH and PZ.Bit box with TORSION bits for extremely high stability.Angled screwdriver, long form, in THE MATADOR-soft-grip holder of 1,5-10 mm.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador
This text is machine translated.